Filter Your Search
1 - 4 of 4 results
|
74LCX10MTCX
National Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | 3 | 3 | YES | TSSOP | LVC/LCX/Z | NAND GATE | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NATIONAL SEMICONDUCTOR CORP | 4.40 MM, PLASTIC, TSSOP-14 | unknown | ||||||||||||||||||
|
74LCX10MTCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 5.9 ns | 4.9 ns | 3 | 3 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | NAND GATE | CMOS | 24 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | 4.40 MM, MO-153, TSSOP-14 | compliant | TSSOP | 14 | 8542.39.00.01 | ||
|
74LCX10MTCX
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 3 | 3 | YES | TSSOP | LVC/LCX/Z | NAND GATE | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, | unknown | TSSOP | 14 | 8542.39.00.01 | |||||||||||||||
|
74LCX10MTCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 2.5 V | 5.9 ns | 3 | 3 | YES | TSSOP | LVC/LCX/Z | NAND GATE | CMOS | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3/e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN/NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP, | unknown | TSSOP | 14 | 8542.39.00.01 |