Filter Your Search
1 - 3 of 3 results
|
74LCX138BQX
onsemi
|
$0.3449 | Yes | Active | 2.5 V | 7.2 ns | 6 ns | 1 | YES | HVQCCN | LVC/LCX/Z | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 24 mA | INVERTED | 3.6 V | 2 V | INDUSTRIAL | R-XQCC-N16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 800 µm | 2.5 mm | 3.5 mm | ONSEMI | DQFN-16 | 510CC | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
74LCX138BQX
Fairchild Semiconductor Corporation
|
$0.3815 | Yes | Yes | Transferred | 2.5 V | 7.2 ns | 6 ns | 1 | YES | HVQCCN | LVC/LCX/Z | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 24 mA | INVERTED | 3.6 V | 2 V | INDUSTRIAL | R-XQCC-N16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 800 µm | 2.5 mm | 3.5 mm | FAIRCHILD SEMICONDUCTOR CORP | 2.50 X 3.50 MM, MO-241, DQFN-16 | 16LD,DQFN,JEDEC MO-241,2.5 X 3.5MM | compliant | EAR99 | 8542.39.00.01 | MLP | 16 | |||
|
74LCX138BQX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.5 V | 7.2 ns | 1 | YES | HVQCCN | LVC/LCX/Z | OTHER DECODER/DRIVER | CMOS | STANDARD | INVERTED | 3.6 V | 2 V | INDUSTRIAL | R-XQCC-N16 | COMMERCIAL | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 800 µm | 2.5 mm | 3.5 mm | ROCHESTER ELECTRONICS INC | HVQCCN, | unknown | QFN | 16 |