Filter Your Search
1 - 1 of 1 results
|
74LCX139MTR
STMicroelectronics
|
Check for Price | Yes | No | Obsolete | 2.7 V | 7.3 ns | 6.2 ns | 2 | YES | SOP | LVC/LCX/Z | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 24 mA | INVERTED | 10 µA | 3.6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP16,.25 | 16 | not_compliant | EAR99 | 8542.39.00.01 |