Filter Your Search
1 - 10 of 52 results
|
74LCX16652MEA
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 7.4 ns | 5.7 ns | 2 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | RAIL | MATTE TIN | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 18.415 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | SSOP, SSOP56,.4 | 56 | 56LD, SSOP, JEDEC MO-118, 7.6MM WIDE | compliant | EAR99 | 8542.39.00.01 | ||||
|
CD74LCX16652SM
Harris Semiconductor
|
Check for Price | Obsolete | 3.3 V | 7 ns | 2 | 8 | YES | 50 pF | 3-STATE | LVC/LCX/Z | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
74LCX16652MTD
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.5 V | 7.4 ns | 2 | 8 | YES | TSSOP | 3-STATE | LVC/LCX/Z | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G56 | COMMERCIAL | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 56 | unknown | |||||||||||||
|
PI74LCX16652V
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.7 V | 7 ns | 5.7 ns | 2 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | TIN LEAD | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 18.415 mm | PERICOM SEMICONDUCTOR CORP | SSOP | SSOP, SSOP56,.4 | 56 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
PI74LCX16652A
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.7 V | 7 ns | 5.7 ns | 2 | 8 | YES | TSSOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
74LCX16652MTD
onsemi
|
Check for Price | Obsolete | 2.5 V | 7.4 ns | 2 | 8 | YES | TSSOP | 3-STATE | LVC/LCX/Z | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G56 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 14 mm | ON SEMICONDUCTOR | TSSOP, | compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
TC74LCX16652FTELP
Toshiba America Electronic Components
|
Check for Price | Active | 3.3 V | 7.5 ns | 2 | 8 | YES | TSSOP | 50 pF | 3-STATE | LVC/LCX/Z | REGISTERED BUS TRANSCEIVER | CMOS | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | TOSHIBA CORP | TSSOP | TSSOP, | 56 | unknown | |||||||||||||||||||
|
QS74LCX16652PV
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 3.3 V | 7 ns | 5 ns | 2 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 635 µm | DUAL | QUALITY SEMICONDUCTOR INC | SSOP, SSOP56,.4 | unknown | 8542.39.00.01 | ||||||||||||||
|
74LCX16652MEAX
Texas Instruments
|
Check for Price | Transferred | 3.3 V | 6.2 ns | 2 | 8 | YES | SSOP | 50 pF | 3-STATE | LVC/LCX/Z | REGISTERED BUS TRANSCEIVER | CMOS | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 18.415 mm | NATIONAL SEMICONDUCTOR CORP | SSOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
QS74LCX16652PA
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 3.3 V | 7 ns | 5 ns | 2 | 8 | YES | TSSOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | REGISTERED BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 500 µm | DUAL | QUALITY SEMICONDUCTOR INC | TSSOP, TSSOP56,.3,20 | unknown | 8542.39.00.01 |