Filter Your Search
1 - 5 of 5 results
|
74LCX245WMX
onsemi
|
$0.5710 | Yes | End Of Life | 2.5 V | 8.4 ns | 7 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ONSEMI | SOIC-20 | 751BJ | compliant | 8542.39.00.01 | onsemi | ||||||
|
74LCX245WMX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 8.4 ns | 7 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | 20LD, SOIC, JEDEC MS013, .300", WIDE BODY | compliant | 8542.39.00.01 | SOIC | 20 | EAR99 | |||
|
74LCX245WMX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | 7 ns | 7 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, SOIC-20 | compliant | ||||||||||||
|
74LCX245WMX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 8.4 ns | 7 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP20,.4 | compliant | 8542.39.00.01 | SOIC | 20 | |||||||
|
74LCX245WMX
Texas Instruments
|
Check for Price | No | Transferred | 3.3 V | 7 ns | 7 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 | SOIC | 20 |