Filter Your Search
1 - 8 of 8 results
|
74LCX374MSAX
Texas Instruments
|
Check for Price | Transferred | 3.3 V | 8.5 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 7.2 mm | NATIONAL SEMICONDUCTOR CORP | SSOP | SSOP, | 20 | unknown | 8542.39.00.01 | ||||||||||||||
|
74LCX374MSAX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 10.5 ns | 8.5 ns | 1 | 8 | YES | SSOP | 150 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 7.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | 5.30 MM, LEAD FREE, MO-150AE, SSOP-20 | 20 | compliant | 8542.39.00.01 | ||||
|
74LCX374MSAX
National Semiconductor Corporation
|
Check for Price | Transferred | 3.3 V | 8.5 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 7.2 mm | NATIONAL SEMICONDUCTOR CORP | EIAJ TYPE2, PLASTIC, SSOP-20 | unknown | |||||||||||||||||
|
74LCX374MSA
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 10.5 ns | 8.5 ns | 1 | 8 | YES | SSOP | 150 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | RAIL | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | 5.30 MM, LEAD FREE, MO-150AE, SSOP-20 | 20 | compliant | 8542.39.00.01 | ||||
|
74LCX374MSA
onsemi
|
Check for Price | Active | 2.5 V | 10.5 ns | 1 | 8 | YES | SSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | ONSEMI | SSOP-20 | compliant | 8542.39.00.01 | 2017-12-22 | ||||||||||||||||||
|
74LCX374MSAX
onsemi
|
Check for Price | Yes | Obsolete | 2.5 V | 10.5 ns | 1 | 8 | YES | SSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | ONSEMI | SSOP-20 | compliant | 8542.39.00.01 | 2017-12-22 | 017AE | ||||||||||||||||
|
74LCX374MSA
Texas Instruments
|
Check for Price | No | Transferred | 3.3 V | 8.5 ns | 8.5 ns | 1 | 8 | YES | SSOP | 150 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 7.2 mm | NATIONAL SEMICONDUCTOR CORP | SSOP | SSOP, SSOP20,.3 | 20 | unknown | 8542.39.00.01 | |||||||
|
74LCX374MSA
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | 8.5 ns | 8.5 ns | 1 | 8 | YES | SSOP | 150 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 7.2 mm | NATIONAL SEMICONDUCTOR CORP | EIAJ TYPE2, PLASTIC, SSOP-20 | compliant |