Filter Your Search
1 - 2 of 2 results
|
74LCX540BQX
onsemi
|
$0.5882 | Yes | Yes | Obsolete | 2.5 V | 7.8 ns | 6.5 ns | 1 | 8 | YES | HVQCCN | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 24 mA | 2 | INVERTED | 3.6 V | 2 V | INDUSTRIAL | R-XQCC-N20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | LCC20,.1X.18,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 800 µm | 2.5 mm | 4.5 mm | ONSEMI | DQFN-20 | 510CD | compliant | 8542.39.00.01 | onsemi | |||||
|
74LCX540BQX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 7.8 ns | 6.5 ns | 1 | 8 | YES | HVQCCN | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 24 mA | 2 | INVERTED | 3.6 V | 2 V | INDUSTRIAL | R-XQCC-N20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | LCC20,.1X.18,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 800 µm | 2.5 mm | 4.5 mm | FAIRCHILD SEMICONDUCTOR CORP | 2.50 X 4.50 MM, LEAD FREE, MO-241AC, DQFN-20 | 20LD,DQFN,JEDEC MO-241,2.5X4.5MM | compliant | 8542.39.00.01 | MLP | 20 | EAR99 |