Filter Your Search
1 - 6 of 6 results
![]() |
74LCX540MSA
Texas Instruments
|
Check for Price | No | Transferred | 3.3 V | 6.5 ns | 6.5 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 24 mA | 2 | INVERTED | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 7.2 mm | NATIONAL SEMICONDUCTOR CORP | SSOP | SSOP, SSOP20,.3 | 20 | unknown | 8542.39.00.01 | ||||||
|
74LCX540MSAX
onsemi
|
Check for Price | Yes | Obsolete | 2.5 V | 7.8 ns | 1 | 8 | YES | SSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | INVERTED | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | ON SEMICONDUCTOR | SSOP-20 | unknown | 8542.39.00.01 | 017AE | |||||||||||||||
![]() |
74LCX540MSAX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 7.8 ns | 6.5 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 24 mA | 2 | INVERTED | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | SSOP, SSOP20,.3 | 20 | compliant | 8542.39.00.01 | |||
![]() |
74LCX540MSAX
Texas Instruments
|
Check for Price | Transferred | 3.3 V | 6.5 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | INVERTED | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2.05 mm | 5.3 mm | 7.2 mm | NATIONAL SEMICONDUCTOR CORP | SSOP | SSOP, | 20 | unknown | 8542.39.00.01 | |||||||||||||
![]() |
74LCX540MSA
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 7.8 ns | 6.5 ns | 1 | 8 | YES | SSOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 24 mA | 2 | INVERTED | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | RAIL | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | SSOP, SSOP20,.3 | 20 | compliant | 8542.39.00.01 | |||
|
74LCX540MSA
onsemi
|
Check for Price | Yes | Obsolete | 2.5 V | 7.8 ns | 1 | 8 | YES | SSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | INVERTED | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | ON SEMICONDUCTOR | SSOP-20 | compliant | 8542.39.00.01 | 017AE |