Filter Your Search
1 - 10 of 121 results
|
SN74LS122DR
Texas Instruments
|
$0.5415 | Yes | Yes | Active | 5 V | 56 ns | 2 | 2 | YES | SOP | 15 pF | LS | MONOSTABLE MULTIVIBRATOR | TTL | RETRIGGERABLE | 8 mA | 4 | COMPLEMENTARY | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS122D
Texas Instruments
|
$0.5746 | No | Obsolete | 5 V | 56 ns | 2 | 2 | YES | SOP | 15 pF | LS | MONOSTABLE MULTIVIBRATOR | TTL | RETRIGGERABLE | 8 mA | 4 | COMPLEMENTARY | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LS122NSR
Texas Instruments
|
$0.5938 | Yes | Yes | Active | 5 V | 56 ns | 2 | 2 | YES | SOP | 15 pF | LS | MONOSTABLE MULTIVIBRATOR | TTL | 8 mA | 4 | COMPLEMENTARY | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LS122N
Texas Instruments
|
$0.8840 | Yes | Active | 5 V | 56 ns | 2 | 2 | NO | DIP | 15 pF | LS | MONOSTABLE MULTIVIBRATOR | TTL | RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | 8 mA | 4 | COMPLEMENTARY | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
NTE74LS122
NTE Electronics Inc
|
$2.8556 | Yes | Active | 5 V | 56 ns | 1 | NO | DIP | LS | MONOSTABLE MULTIVIBRATOR | TTL | LG_MAX | 4 | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.95 mm | NTE ELECTRONICS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN74LS122DE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 56 ns | 1 | YES | SOP | LS | MONOSTABLE MULTIVIBRATOR | TTL | RETRIGGERABLE | 4 | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | e4 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
HD74LS122RP-EL
Renesas Electronics Corporation
|
Check for Price | Contact Manufacturer | 5 V | 56 ns | 1 | YES | SOP | LS | MONOSTABLE MULTIVIBRATOR | TTL | 4 | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 14 | compliant | 8542.39.00.01 | ||||||||||||||||||
|
SN74LS122DR2
onsemi
|
Check for Price | No | Obsolete | 5 V | 56 ns | 1 | YES | SOP | LS | MONOSTABLE MULTIVIBRATOR | TTL | 4 | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 70 °C | 235 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP14,.25 | 14 | not_compliant | 8542.39.00.01 | |||||||||||||
|
SN74LS122J
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | NO | DIP | MONOSTABLE MULTIVIBRATOR | TTL | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
SN74LS122J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 56 ns | 1 | NO | DIP | 15 pF | LS | MONOSTABLE MULTIVIBRATOR | TTL | RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO | 4 | COMPLEMENTARY | 11 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 |