Filter Your Search
1 - 10 of 192 results
|
SN74LS138DR
Texas Instruments
|
$0.3720 | Yes | Yes | Active | 5 V | 41 ns | 41 ns | 1 | 8 | YES | SOP | 15 pF | LS | 3-LINE TO 8-LINE DECODER | TTL | 3 ENABLE INPUTS | STANDARD | 8 mA | INVERTED | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS138NSR
Texas Instruments
|
$0.4127 | Yes | Yes | Active | 5 V | 41 ns | 41 ns | 1 | 8 | YES | SOP | 15 pF | LS | 3-LINE TO 8-LINE DECODER | TTL | 3 ENABLE INPUTS | STANDARD | 8 mA | INVERTED | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS138N
Texas Instruments
|
$0.4901 | Yes | Yes | Active | 5 V | 41 ns | 41 ns | 1 | 8 | NO | DIP | 15 pF | LS | 3-LINE TO 8-LINE DECODER | TTL | 3 ENABLE INPUTS | STANDARD | 8 mA | INVERTED | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LS138D
Texas Instruments
|
$0.5385 | Yes | Yes | Active | 5 V | 41 ns | 41 ns | 1 | 8 | YES | SOP | 15 pF | LS | 3-LINE TO 8-LINE DECODER | TTL | 3 ENABLE INPUTS | STANDARD | 8 mA | INVERTED | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74LS138ML1
onsemi
|
$51.1516 | Yes | Obsolete | 5 V | 41 ns | 41 ns | 1 | YES | SOP | LS | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | 8 mA | INVERTED | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | ONSEMI | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
DV74LS138N
avg Semiconductors
|
Check for Price | Obsolete | 5 V | 39 ns | 1 | NO | DIP | 15 pF | LS | 3-LINE TO 8-LINE DECODER | TTL | 3 ENABLE INPUTS | STANDARD | INVERTED | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | -10 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | AVG SEMICONDUCTORS | DIP | DIP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
SN74LS138J
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 41 ns | 41 ns | 1 | NO | DIP | 15 pF | LS | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | 8 mA | INVERTED | 10 mA | 5.25 V | 4.75 V | R-CDIP-T16 | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.939 mm | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
DM74LS138CW
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 40 ns | 1 | YES | DIE | LS | 3-LINE TO 8-LINE DECODER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | X-XUUC-N | 70 °C | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | ROCHESTER ELECTRONICS LLC | DIE, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
74LS138FCQR
Rochester Electronics LLC
|
Check for Price | Active | MULTIPLEXER AND DEMUX/DECODER | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
74LS138FCQM
Rochester Electronics LLC
|
Check for Price | Active | MULTIPLEXER AND DEMUX/DECODER | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 |