Filter Your Search
1 - 10 of 16 results
|
SN74LS145DR
Texas Instruments
|
$0.5288 | Yes | Yes | Active | 5 V | 50 ns | 50 ns | 1 | 10 | YES | SOP | 45 pF | OPEN-COLLECTOR | LS | DECIMAL DECODER/DRIVER | TTL | ION MAX=80MA @ VOL MAX=3V | STANDARD | 24 mA | INVERTED | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LS145D
Texas Instruments
|
$0.6260 | Yes | Yes | Obsolete | 5 V | 50 ns | 50 ns | 1 | 10 | YES | SOP | 45 pF | OPEN-COLLECTOR | LS | DECIMAL DECODER/DRIVER | TTL | ION MAX=80MA @ VOL MAX=3V | STANDARD | 24 mA | INVERTED | 13 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LS145DG4
Texas Instruments
|
$0.6783 | Yes | Yes | Obsolete | 5 V | 50 ns | 50 ns | 1 | 10 | YES | SOP | 45 pF | OPEN-COLLECTOR | LS | DECIMAL DECODER/DRIVER | TTL | ION MAX=80MA @ VOL MAX=3V | STANDARD | 24 mA | INVERTED | 13 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LS145D
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | YES | SOP | OTHER DECODER/DRIVER | TTL | 5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.25 | unknown | ||||||||||||||||||||||||||||||
|
SN74LS145D
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 50 ns | 1 | YES | SOP | 45 pF | OPEN-COLLECTOR | LS | DECIMAL DECODER/DRIVER | TTL | ION MAX=80MA @ VOL MAX=3V | STANDARD | INVERTED | 13 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOIC | SOP, SOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
SN74LS145DR2
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 50 ns | 1 | YES | SOP | 45 pF | OPEN-COLLECTOR | LS | DECIMAL DECODER/DRIVER | TTL | ION MAX=80MA @ VOL MAX=3V | STANDARD | INVERTED | 13 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOIC | SOP, SOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
SN74LS145DRE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 50 ns | 50 ns | 1 | 10 | YES | SOP | 45 pF | OPEN-COLLECTOR | LS | DECIMAL DECODER/DRIVER | TTL | ION MAX=80MA @ VOL MAX=3V | STANDARD | 24 mA | INVERTED | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN74LS145DRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 50 ns | 1 | YES | SOP | 45 pF | OPEN-COLLECTOR | LS | DECIMAL DECODER/DRIVER | TTL | ION MAX=80MA @ VOL MAX=3V | STANDARD | INVERTED | 13 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
DV74LS145D
avg Semiconductors
|
Check for Price | Obsolete | 5 V | 50 ns | 1 | YES | SOP | OPEN-COLLECTOR | LS | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | -10 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | AVG SEMICONDUCTORS | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
SN74LS145DR2
onsemi
|
Check for Price | No | Obsolete | 5 V | 50 ns | 1 | YES | SOP | OPEN-COLLECTOR | LS | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 235 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP16,.25 | 16 | not_compliant | EAR99 | 8542.39.00.01 |