Filter Your Search
1 - 10 of 10 results
|
74LS161FCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 38 ns | 1 | 4 | YES | DFP | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-XDFP-F16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | |||||||||
|
74LS161FC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 38 ns | 1 | 4 | YES | DFP | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-XDFP-F16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | |||||||||
|
74LS161F
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 24 ns | 1 | 4 | NO | DIP | 15 pF | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | 32 MHz | YES | SYNCHRONOUS | COMMERCIAL | R-GDIP-T16 | Not Qualified | 70 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||||
|
N74LS161F
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 27 ns | 1 | 4 | NO | DIP | 25 MHz | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | YES | 8 mA | SYNCHRONOUS | 38 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||
|
74LS161F
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 24 ns | 1 | 4 | NO | DIP | 15 pF | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | 32 MHz | YES | SYNCHRONOUS | COMMERCIAL | R-GDIP-T16 | Not Qualified | 70 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||||
|
74LS161F
Signetics
|
Check for Price | Obsolete | 5 V | 24 ns | 1 | 4 | NO | DIP | 15 pF | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | 32 MHz | YES | SYNCHRONOUS | COMMERCIAL | R-GDIP-T16 | Not Qualified | 70 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||||
![]() |
N74LS161F
NXP Semiconductors
|
Check for Price | No | Obsolete | 5 V | 24 ns | 1 | 4 | NO | DIP | 25 MHz | 15 pF | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | 32 MHz | YES | 8 mA | SYNCHRONOUS | 38 mA | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | ||||
|
N74LS161FB
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 27 ns | 1 | 4 | NO | DIP | 25 MHz | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | YES | 8 mA | SYNCHRONOUS | 38 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||
|
74LS161FCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 38 ns | 1 | 4 | YES | DFP | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-XDFP-F16 | e0 | 70 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL16,.3 | compliant | 8542.39.00.01 | ||||||||||
|
N74LS161F
Signetics
|
Check for Price | No | Obsolete | 5 V | 24 ns | 1 | 4 | NO | DIP | 25 MHz | 15 pF | UP | POSITIVE EDGE | LS | BINARY COUNTER | TTL | 32 MHz | YES | 8 mA | SYNCHRONOUS | 38 mA | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |