Filter Your Search
1 - 2 of 2 results
|
74LS181PCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | NO | DIP | ARITHMETIC LOGIC UNIT | TTL | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP24,.6 | compliant | 8542.39.00.01 | |||||||||||||
|
74LS181PCQM
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 41 ns | 1 | 4 | NO | DIP | 15 pF | LS | ARITHMETIC LOGIC UNIT | TTL | 37 mA | 5.25 V | 4.75 V | R-PDIP-T24 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 31.915 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 |