Filter Your Search
1 - 10 of 137 results
|
NTE74LS22
NTE Electronics Inc
|
$0.9694 | Active | 5 V | 32 ns | 2 | 4 | NO | DIP | OPEN-COLLECTOR | LS | NAND GATE | TTL | LENGTH MAX | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.95 mm | NTE ELECTRONICS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
74LS22FC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | YES | DFP | NO | OPEN-COLLECTOR | NAND GATE | TTL | COMMERCIAL | R-XDFP-F14 | Not Qualified | e0 | 2A | 70 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL14,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||
|
74LS22PC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 2A | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SN74LS22NS
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 28 ns | 2 | 4 | NO | DIP | NO | OPEN-COLLECTOR | LS | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 | ||||||||||
|
T74LS22B1
STMicroelectronics
|
Check for Price | No | No | Obsolete | 5 V | 28 ns | 32 ns | 2 | 4 | NO | DIP | 15 pF | NO | OPEN-COLLECTOR | LS | NAND GATE | TTL | 8 mA | 2.2 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | PLASTIC, DIP-14 | not_compliant | 8542.39.00.01 | DIP | 14 | ||||||
|
SN74LS22DR2
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 28 ns | 32 ns | 2 | 4 | YES | SOP | 15 pF | NO | OPEN-COLLECTOR | LS | NAND GATE | TTL | 8 mA | 2.2 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOP, SOP14,.25 | unknown | 8542.39.00.01 | SOIC | 14 | ||||
|
SN74LS22JP4
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 32 ns | 2 | 4 | NO | DIP | NO | OPEN-COLLECTOR | LS | NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T14 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||
|
SN74LS22ND
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 28 ns | 32 ns | 2 | 4 | NO | DIP | 15 pF | NO | OPEN-COLLECTOR | LS | NAND GATE | TTL | 8 mA | 2.2 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||
|
SN74LS22ND
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 28 ns | 32 ns | 2 | 4 | NO | DIP | 15 pF | NO | OPEN-COLLECTOR | LS | NAND GATE | TTL | 8 mA | 2.2 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | DIP | 14 | |||||||
|
74LS22N
Texas Instruments
|
Check for Price | Obsolete | 5 V | 28 ns | 2 | 4 | NO | DIP | 15 pF | OPEN-COLLECTOR | LS | NAND GATE | TTL | 2.2 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |