Filter Your Search
1 - 10 of 24 results
|
SN74LS257ANDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 21 ns | 4 | 2 | 1 | NO | DIP | 3-STATE | LS | MULTIPLEXER | TTL | 24 mA | TRUE | 5 V | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.07 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||
|
DM74LS257AN/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 27 ns | 4 | 2 | 1 | NO | DIP | 3-STATE | LS | MULTIPLEXER | TTL | 24 mA | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
N74LS257AN-B
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 21 ns | 4 | 2 | NO | DIP | 3-STATE | MULTIPLEXER | TTL | 24 mA | 19 mA | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
N74LS257AN
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 21 ns | 4 | 2 | 1 | NO | DIP | 45 pF | 3-STATE | LS | MULTIPLEXER | TTL | TRUE | 16 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | DIP-16 | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN74LS257AN
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 21 ns | 21 ns | 4 | 2 | 1 | NO | DIP | 45 pF | 3-STATE | LS | MULTIPLEXER | TTL | 24 mA | TRUE | 16 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||
|
SN74LS257ANS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 21 ns | 4 | 2 | 1 | NO | DIP | 3-STATE | LS | MULTIPLEXER | TTL | 24 mA | TRUE | 5 V | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.07 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||
|
SN74LS257AND
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 21 ns | 4 | 2 | 1 | NO | DIP | 45 pF | 3-STATE | LS | MULTIPLEXER | TTL | 24 mA | TRUE | 16 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | ||||||
|
SN74LS257AN
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 21 ns | 21 ns | 4 | 2 | 1 | NO | DIP | 45 pF | 3-STATE | LS | MULTIPLEXER | TTL | 24 mA | TRUE | 5 V | 19 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||
|
SN74LS257ANDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 21 ns | 4 | 2 | 1 | NO | DIP | 3-STATE | LS | MULTIPLEXER | TTL | 24 mA | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.07 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||
|
DM74LS257AN/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 27 ns | 4 | 2 | 1 | NO | DIP | 3-STATE | LS | MULTIPLEXER | TTL | 24 mA | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |