Filter Your Search
1 - 4 of 4 results
|
74LS273PCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 8 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | TTL | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | 8542.39.00.01 | |||||||||||||
|
74LS273PCQM
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 24 ns | 24 ns | 1 | 8 | NO | DIP | 30 MHz | 15 pF | POSITIVE EDGE | LS | D FLIP-FLOP | TTL | 30 MHz | TRUE | 27 mA | 5.25 V | 4.75 V | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||
|
74LS273PCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 8 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | TTL | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
74LS273PCQR
Rochester Electronics LLC
|
Check for Price | No | No | Active | e0 | TIN LEAD | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 |