Filter Your Search
1 - 2 of 2 results
|
74LS32DCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | NO | DIP | NO | OR GATE | TTL | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | 8542.39.00.01 | ||||||||||||||||
|
74LS32DCQR
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 15 ns | 15 ns | 4 | 2 | NO | DIP | 50 pF | NO | LS | OR GATE | TTL | LG_MAX | 8 mA | 9.8 mA | 5.25 V | 4.75 V | R-GDIP-T14 | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.939 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 |