Filter Your Search
1 - 10 of 323 results
![]() |
SN74LS38DR
Texas Instruments
|
$0.4289 | Yes | Yes | Active | 5 V | 32 ns | 32 ns | 4 | 2 | YES | SOP | 45 pF | NO | OPEN-COLLECTOR | LS | NAND GATE | TTL | 48 mA | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
![]() |
SN74LS38DG4
Texas Instruments
|
$0.4822 | No | Obsolete | 5 V | 32 ns | 32 ns | 4 | 2 | YES | SOP | 45 pF | NO | OPEN-COLLECTOR | LS | NAND GATE | TTL | 48 mA | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | Texas Instruments | |||||||
![]() |
SN74LS38NSR
Texas Instruments
|
$0.4852 | Yes | Yes | Active | 5 V | 32 ns | 32 ns | 4 | 2 | YES | SOP | 45 pF | NO | OPEN-COLLECTOR | LS | NAND GATE | TTL | 48 mA | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
![]() |
SN74LS38D
Texas Instruments
|
$0.5768 | Yes | Yes | Obsolete | 5 V | 32 ns | 32 ns | 4 | 2 | YES | SOP | 45 pF | NO | OPEN-COLLECTOR | LS | NAND GATE | TTL | 48 mA | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
![]() |
SN74LS38N
Texas Instruments
|
$0.5955 | Yes | Yes | Active | 5 V | 32 ns | 32 ns | 4 | 2 | NO | DIP | 45 pF | NO | OPEN-COLLECTOR | LS | NAND GATE | TTL | 48 mA | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e4 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.3 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
![]() |
SN74LS38DBR
Texas Instruments
|
$0.6062 | Yes | Yes | Active | 5 V | 32 ns | 32 ns | 4 | 2 | YES | SSOP | 45 pF | NO | OPEN-COLLECTOR | LS | NAND GATE | TTL | 48 mA | 12 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
NTE74LS386
NTE Electronics Inc
|
$0.7441 | Active | 5 V | 23 ns | 4 | 2 | NO | DIP | LS | XOR GATE | TTL | LEN_MAX | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.95 mm | NTE ELECTRONICS INC | DIP, | unknown | 8542.39.00.01 | 1996-03-14 | |||||||||||||||||||||||
|
NTE74LS38
NTE Electronics Inc
|
$0.8025 | Active | 5 V | 32 ns | 4 | 2 | NO | DIP | OPEN-COLLECTOR | LS | NAND GATE | TTL | LEN_MAX | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.95 mm | NTE ELECTRONICS INC | DIP, | unknown | 8542.39.00.01 | 1996-03-14 | ||||||||||||||||||||||
![]() |
HD74LS38RP
Hitachi Ltd
|
Check for Price | Transferred | 5 V | 32 ns | 32 ns | 4 | 2 | YES | SOP | 45 pF | NO | OPEN-COLLECTOR | LS | NAND GATE | TTL | 24 mA | 12 mA | COMMERCIAL EXTENDED | R-PDSO-G14 | Not Qualified | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | HITACHI LTD | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | ||||||||||||||||
|
N74LS38FB
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 32 ns | NO | DIP | NO | OPEN-COLLECTOR | NAND GATE | TTL | 24 mA | 12 mA | COMMERCIAL | R-XDIP-T14 | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP14,.3 | unknown | 8542.39.00.01 |