Filter Your Search
1 - 10 of 45 results
|
74LS533FCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 1 | 8 | YES | DFP | 3-STATE | BUS DRIVER | TTL | COMMERCIAL | R-XDFP-F20 | e0 | 70 °C | 20 | CERAMIC | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL20,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
74LS533PCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 1 | 8 | NO | DIP | 3-STATE | BUS DRIVER | TTL | COMMERCIAL | R-PDIP-T20 | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
DM74LS533WMX
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 25 ns | 1 | 8 | YES | SOP | 3-STATE | LS | BUS DRIVER | TTL | 2 | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
74LS533FCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 1 | 8 | YES | DFP | 3-STATE | BUS DRIVER | TTL | COMMERCIAL | R-XDFP-F20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DFP, FL20,.3 | compliant | 8542.39.00.01 | |||||||||||||||||||
|
74LS533PCQR
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 1 | 8 | NO | DIP | UNIDIRECTIONAL | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 2 | INVERTED | 5.25 V | 4.75 V | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
DM74LS533WM
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 25 ns | 23 ns | 1 | 8 | YES | SOP | 15 pF | 3-STATE | LS | BUS DRIVER | TTL | 24 mA | 2 | INVERTED | 46 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 | SOIC | 20 | |||||
|
SN74LS533NT
AMD
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | NO | DIP | 3-STATE | BUS DRIVER | TTL | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
SN74LS533N
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | BUS DRIVER | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
T74LS533C1
STMicroelectronics
|
Check for Price | Obsolete | 5 V | 35 ns | 1 | 8 | YES | QCCJ | 45 pF | 3-STATE | LS | BUS DRIVER | TTL | 2 | INVERTED | 40 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | STMICROELECTRONICS | PLASTIC, LCC-20 | compliant | 8542.39.00.01 | QLCC | 20 | |||||||||||
|
SN74LS533J
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 35 ns | 1 | 8 | NO | DIP | 3-STATE | LS | BUS DRIVER | TTL | 2 | INVERTED | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-GDIP-T20 | Not Qualified | e0 | 75 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP, DIP20,.3 | unknown | 8542.39.00.01 |