Filter Your Search
1 - 4 of 4 results
|
HD74LS73AP
Hitachi Ltd
|
Check for Price | Yes | Transferred | 5 V | 20 ns | 2 | 2 | NO | DIP | 30 MHz | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | 30 MHz | 8 mA | COMPLEMENTARY | 6 mA | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | HITACHI LTD | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | ||||||||
|
M74LS73AP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | 30 MHz | NEGATIVE EDGE | J-K FLIP-FLOP | TTL | 8 mA | 6 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MITSUBISHI ELECTRIC CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
HD74LS73AP
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 20 ns | 2 | 2 | NO | DIP | 30 MHz | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | 30 MHz | 8 mA | COMPLEMENTARY | 6 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | 1 | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | RENESAS ELECTRONICS CORP | DIP | DIP, DIP14,.3 | 14 | compliant | 8542.39.00.01 | |||||
|
HD74LS73AP-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 20 ns | 2 | 2 | NO | DIP | 30 MHz | NEGATIVE EDGE | LS | J-K FLIP-FLOP | TTL | 30 MHz | 8 mA | COMPLEMENTARY | 6 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | 1 | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.06 mm | 7.62 mm | 19.2 mm | RENESAS ELECTRONICS CORP | DIP | DIP, DIP14,.3 | 14 | compliant | 8542.39.00.01 |