Filter Your Search
1 - 10 of 28 results
|
SN74LS848N
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 35 ns | 1 | 8 | NO | DIP | 15 pF | 3-STATE | LS | ENCODER | TTL | 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; GROUP SELECT OUTPUT | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||||
|
SN74LS848JS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | ENCODER | TTL | 5 V | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||
|
SN74LS848JDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 35 ns | 1 | 8 | NO | DIP | 3-STATE | LS | ENCODER | TTL | 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||
|
SN74LS848ND
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 35 ns | 1 | 8 | NO | DIP | 15 pF | 3-STATE | LS | ENCODER | TTL | 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; GROUP SELECT OUTPUT | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||
|
SN74LS848NDS
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 35 ns | 1 | 8 | NO | DIP | 3-STATE | LS | ENCODER | TTL | 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.07 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||||
|
SN74LS848JD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 35 ns | 1 | 8 | NO | DIP | 3-STATE | LS | ENCODER | TTL | 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||
|
SN74LS848JDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | ENCODER | TTL | 5 V | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||||
|
SN74LS848JS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 35 ns | 1 | 8 | NO | DIP | 3-STATE | LS | ENCODER | TTL | 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||
|
SN74LS848DR2
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 35 ns | 1 | 8 | YES | SOP | 15 pF | 3-STATE | LS | ENCODER | TTL | 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; GROUP SELECT OUTPUT | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | ||||||||
|
SN74LS848J
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | ENCODER | TTL | 5 V | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown |