Filter Your Search
1 - 2 of 2 results
|
74LV03D,112
Nexperia
|
Check for Price | Yes | Obsolete | 3.3 V | 31 ns | 19 ns | 4 | 2 | YES | SOP | 50 pF | NO | OPEN-DRAIN | LV/LV-A/LVX/H | NAND GATE | CMOS | 6 mA | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | SOP-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | 2017-02-01 | Nexperia | ||
|
74LV03D,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 31 ns | 19 ns | 4 | 2 | YES | SOP | 50 pF | NO | OPEN-DRAIN | LV/LV-A/LVX/H | NAND GATE | CMOS | 6 mA | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 |