Filter Your Search
1 - 2 of 2 results
|
74LV244D,112
Nexperia
|
$0.3715 | Yes | Obsolete | 3.3 V | 31 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | CMOS | TYPICAL VOLP < 0.8V AT VCC = 3.3V, TA = 25 DEGREE C | 2 | TRUE | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NEXPERIA | SOP | PLASTIC, SOT-163, SO-20 | 20 | SOT163-1 | compliant | 8542.39.00.01 | 1992-10-01 | Nexperia | |||||||
|
74LV244D,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 31 ns | 18 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | CMOS | TYPICAL VOLP < 0.8V AT VCC = 3.3V, TA = 25 DEGREE C | ENABLE LOW | 8 mA | 2 | TRUE | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP | PLASTIC, SOT-163, SO-20 | 20 | SOT163-1 | compliant | 8542.39.00.01 |