Filter Your Search
1 - 2 of 2 results
![]() |
74LV245D,112
Nexperia
|
$0.8058 | Yes | Obsolete | 3.3 V | 34 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | LV/LV-A/LVX/H | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NEXPERIA | SOP | 7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20 | 20 | SOT163-1 | compliant | 8542.39.00.01 | 1992-10-01 | Nexperia | ||||||||
![]() |
74LV245D,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 34 ns | 20 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | LV/LV-A/LVX/H | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 8 mA | 2 | TRUE | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP | 7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20 | 20 | SOT163-1 | compliant | 8542.39.00.01 |