Filter Your Search
1 - 10 of 10 results
|
74LV374D,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 49 ns | 29 ns | 1 | 8 | YES | SOP | 20 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | CMOS | TYPICAL VOLP < 0.8V AT VCC = 3.3V, TA = 25 DEGREE C | 8 mA | 2 | TRUE | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP | 7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20 | 20 | SOT163-1 | unknown | 8542.39.00.01 | ||
|
74LV374DB,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 49 ns | 29 ns | 1 | 8 | YES | SSOP | 20 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | CMOS | TYPICAL VOLP < 0.8V AT VCC = 3.3V, TA = 25 DEGREE C | 8 mA | 2 | TRUE | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | SSOP2 | 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP-20 | 20 | SOT339-1 | unknown | 8542.39.00.01 | ||
|
74LV374DB,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 49 ns | 29 ns | 1 | 8 | YES | SSOP | 20 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | CMOS | TYPICAL VOLP < 0.8V AT VCC = 3.3V, TA = 25 DEGREE C | 8 mA | 2 | TRUE | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | SSOP2 | SSOP, SSOP20,.3 | 20 | SOT339-1 | unknown | 8542.39.00.01 | ||
|
74LV374D
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 29 ns | 8 | YES | SOP | 20 MHz | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 8 mA | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
74LV374DB
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 29 ns | 8 | YES | SSOP | 20 MHz | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 8 mA | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
74LV374D-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 29 ns | 8 | YES | SOP | 20 MHz | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 8 mA | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
74LV374D,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 49 ns | 29 ns | 1 | 8 | YES | SOP | 20 MHz | 50 pF | POSITIVE EDGE | 3-STATE | LV/LV-A/LVX/H | BUS DRIVER | CMOS | TYPICAL VOLP < 0.8V AT VCC = 3.3V, TA = 25 DEGREE C | 8 mA | 2 | TRUE | 5.5 V | 1 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP | 7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20 | 20 | SOT163-1 | unknown | 8542.39.00.01 | ||
|
IN74LV374DW
Integral Research And Production Corp
|
Check for Price | Contact Manufacturer | JSC INTEGRAL | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
KK74LV374DW
Kodenshi Corporation
|
Check for Price | Obsolete | KODENSHI CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
74LV374DB-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 29 ns | 8 | YES | SSOP | 20 MHz | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 8 mA | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP20,.3 | unknown | 8542.39.00.01 |