Filter Your Search
1 - 2 of 2 results
|
74LV4051BQ,115
Nexperia
|
$0.2175 | Active | 2 V | YES | 375 Ω | 5 Ω | 107 ns | 90 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 50 dB | 6 V | 1 V | AUTOMOTIVE | R-PDSO-N16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | LCC16,.1X.14,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | DUAL | 3.5 mm | 1 mm | 2.5 mm | NEXPERIA | QFN | HVSON, | 16 | SOT763-1 | compliant | 8542.39.00.01 | Nexperia | ||||||
|
74LV4051BQ,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2 V | YES | 375 Ω | 5 Ω | 107 ns | 90 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 50 dB | 80 µA | 6 V | 1 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-N16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVSON | LCC16,.1X.14,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3.5 mm | 1 mm | 2.5 mm | NXP SEMICONDUCTORS | QFN | HVSON, LCC16,.1X.14,20 | 16 | SOT763-1 | compliant | 8542.39.00.01 |