Filter Your Search
1 - 2 of 2 results
|
74LV4053PW,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2 V | YES | 435 Ω | 5 Ω | 97 ns | 70 ns | 25 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 50 dB | 6 V | 1 V | BREAK-BEFORE-MAKE | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | 16 | SOT403-1 | compliant | 8542.39.00.01 | ||||
|
74LV4053PW,112
Nexperia
|
Check for Price | Yes | Obsolete | 2 V | YES | 435 Ω | 5 Ω | 97 ns | 70 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 50 dB | 6 V | 1 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NEXPERIA | TSSOP | TSSOP-16 | 16 | SOT403-1 | compliant | 8542.39.00.01 | 1994-08-01 | Nexperia |