Filter Your Search
1 - 1 of 1 results
|
74LV4053PWDH-T
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | YES | 180 Ω | 5 Ω | 125 ns | 95 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 50 dB | 6 V | 1 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, | 16 | unknown | 8542.39.00.01 |