Filter Your Search
1 - 2 of 2 results
![]() |
74LV4066D,112
Nexperia
|
$0.2826 | Yes | Obsolete | 3.3 V | YES | 83 Ω | 2 Ω | 30 ns | 47 ns | SPST | CMOS | 1 | 4 | 50 dB | 6 V | 1 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NEXPERIA | SOIC | SOP-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | 1992-10-01 | Nexperia | ||||||
![]() |
74LV4066D,112
NXP Semiconductors
|
$0.3951 | Yes | Transferred | 3.3 V | YES | 83 Ω | 2 Ω | 30 ns | 47 ns | SPST | CMOS | NO | 1 | 4 | 50 dB | SEPARATE OUTPUT | 6 V | 1 V | MAKE-BEFORE-BREAK | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 |