Filter Your Search
1 - 2 of 2 results
|
74LVC08AD,112
NXP Semiconductors
|
$0.0851 | Yes | Transferred | 2.7 V | 9 ns | 4.8 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVC/LCX/Z | AND GATE | CMOS | 24 mA | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | NXP | |||
|
74LVC08AD,112
Nexperia
|
$0.1641 | Yes | Obsolete | 2.7 V | 9 ns | 4 | 2 | YES | SOP | 50 pF | LVC/LCX/Z | AND GATE | CMOS | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | Nexperia | 1997-06-30 |