Filter Your Search
1 - 10 of 12 results
|
74LVC1284PW-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 20 ns | 1 | 4 | YES | TSSOP | BIDIRECTIONAL | OPEN-DRAIN/3-STATE | CMOS | COMMON CONTROL | 14 mA | TRUE | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | TSSOP, TSSOP20,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
74LVC1284DB-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 20 ns | 1 | 4 | YES | SSOP | BIDIRECTIONAL | OPEN-DRAIN/3-STATE | CMOS | COMMON CONTROL | 14 mA | TRUE | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 260 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
74LVC1284PW
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 20 ns | 1 | 4 | YES | TSSOP | BIDIRECTIONAL | OPEN-DRAIN/3-STATE | CMOS | COMMON CONTROL | 14 mA | TRUE | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | TSSOP, TSSOP20,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
74LVC1284DB
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 20 ns | 1 | 4 | YES | SSOP | BIDIRECTIONAL | OPEN-DRAIN/3-STATE | CMOS | COMMON CONTROL | 14 mA | TRUE | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 260 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
74LVC1284PW-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 4 | YES | TSSOP | 3.3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | EAR99 | NO | 4 | SCHMITT TRIGGER | LINE TRANSCEIVER | IEEE 1284 | 9 ns | 4 | 3.6 V | 3 V | 20 ns | |||||||||||||||
|
74LVC1284D-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 4 | YES | SOP | 3.3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | EAR99 | NO | 4 | SCHMITT TRIGGER | LINE TRANSCEIVER | IEEE 1284 | 9 ns | 4 | 3.6 V | 3 V | 20 ns | |||||||||||||||
|
74LVC1284DB,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 4 | YES | SSOP | 3.3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | EAR99 | NO | 4 | SCHMITT TRIGGER | LINE TRANSCEIVER | IEEE 1284 | 9 ns | 4 | 3.6 V | 3 V | 20 ns | |||||||||||||||
|
74LVC1284PW,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 4 | YES | TSSOP | 3.3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | EAR99 | NO | 4 | SCHMITT TRIGGER | LINE TRANSCEIVER | IEEE 1284 | 9 ns | 4 | 3.6 V | 3 V | 20 ns | |||||||||||||||
|
74LVC1284D-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 20 ns | 1 | 4 | YES | SOP | BIDIRECTIONAL | OPEN-DRAIN/3-STATE | CMOS | COMMON CONTROL | 14 mA | TRUE | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
74LVC1284DB-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 4 | YES | SSOP | 3.3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | EAR99 | NO | 4 | SCHMITT TRIGGER | LINE TRANSCEIVER | IEEE 1284 | 9 ns | 4 | 3.6 V | 3 V | 20 ns |