Parametric results for: 74LVC14AD-112 under Gates

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74lvc14ad112
Select parts from the table below to compare.
Compare
Compare
74LVC14AD,112
NXP Semiconductors
$0.0790 Yes Transferred 2.7 V 10 ns 8 ns 6 1 YES SOP 50 pF YES LVC/LCX/Z INVERTER CMOS 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOIC 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14 14 SOT108-1 compliant 8542.39.00.01
74LVC14AD,112
Nexperia
$0.1683 Yes Obsolete 2.7 V 10 ns 6 1 YES SOP LVC/LCX/Z INVERTER CMOS 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NEXPERIA SOIC 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14 14 SOT108-1 compliant 8542.39.00.01 1998-04-28 Nexperia