Filter Your Search
1 - 2 of 2 results
|
74LVC16241ADGG,112
Nexperia
|
$0.5672 | Yes | Obsolete | 3.3 V | 5.4 ns | 4 | 4 | YES | TSSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | OUTPUT ENABLE ACTIVE HIGH FOR TWO FUNCTIONS | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G48 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NEXPERIA | TSSOP | 6.10 MM, PLASTIC, SOT-362-1, TSSOP2-48 | 48 | SOT362-1 | compliant | 2017-02-01 | Nexperia | ||||||||
|
74LVC16241ADGG,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 5.4 ns | 5.5 ns | 4 | 4 | YES | TSSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | OUTPUT ENABLE ACTIVE HIGH FOR TWO FUNCTIONS | ENABLE LOW/HIGH | 24 mA | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | BULK | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP | 6.10 MM, PLASTIC, SOT-362-1, TSSOP2-48 | 48 | SOT362-1 | compliant |