Filter Your Search
1 - 1 of 1 results
![]() |
74LVC16245ADGVRE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.8 V | 7.1 ns | 4 ns | 16 | 8 | YES | TSSOP | BIDIRECTIONAL | NO | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 24 mA | 2 | TRUE | 20 µA | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G48 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP48,.25,16 | 48 | compliant | 8542.39.00.01 | Texas Instruments |