Filter Your Search
1 - 10 of 83 results
|
74LVC16373APAG
Integrated Device Technology Inc
|
$0.5059 | Yes | Yes | Transferred | 3.3 V | 5.3 ns | 2 | 8 | YES | TSSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 12.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | GREEN, TSSOP-48 | 48 | PAG48 | compliant | EAR99 | 8542.39.00.01 | 1998-10-01 | ||||||||||||
|
74LVC16373ADL
Nexperia
|
$0.5720 | Yes | Obsolete | 1.8 V | 14.4 ns | 2 | 8 | YES | SSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | IT ALSO OPERATES AT 1.65 TO 3.6V | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G48 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NEXPERIA | SSOP, | compliant | 8542.39.00.01 | 2017-02-01 | Nexperia | ||||||||||||||||
|
74LVC16373ADL,112
Nexperia
|
$0.6467 | Yes | Obsolete | 2.7 V | 7 ns | 2 | 8 | YES | SSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G48 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NEXPERIA | SSOP | 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP-48 | 48 | SOT370-1 | compliant | 8542.39.00.01 | 2017-02-01 | Nexperia | ||||||||||||||
|
SN74LVC16373ADLR
Texas Instruments
|
$0.6896 | Yes | Yes | Active | 1.8 V | 7.1 ns | 4.2 ns | 16 | 8 | YES | SSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 20 µA | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G48 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
74LVC16373APVG
Integrated Device Technology Inc
|
$0.6932 | Yes | Yes | Transferred | 3.3 V | 5.3 ns | 2 | 8 | YES | SSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.794 mm | 7.493 mm | 15.875 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | GREEN, SSOP-48 | 48 | PVG48 | compliant | EAR99 | 8542.39.00.01 | 1998-10-01 | ||||||||||||
|
74LVC16373ADGG,118
Nexperia
|
$0.6996 | Yes | Active | 2.7 V | 7 ns | 2 | 8 | YES | TSSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G48 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NEXPERIA | TSSOP | 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48 | 48 | SOT362-1 | compliant | 2017-02-01 | Nexperia | ||||||||||||||
|
SN74LVC16373ADL
Texas Instruments
|
$0.7217 | Yes | Yes | Active | 1.8 V | 7.1 ns | 4.2 ns | 16 | 8 | YES | SSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 20 µA | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G48 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
SN74LVC16373ADGVR
Texas Instruments
|
$0.9465 | Yes | Yes | Active | 1.8 V | 7.1 ns | 4.2 ns | 16 | 8 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 20 µA | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G48 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | TEXAS INSTRUMENTS INC | SOIC | TVSOP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
SN74LVC16373ADGGR
Texas Instruments
|
$0.9465 | Yes | Yes | Active | 1.8 V | 7.1 ns | 4.2 ns | 16 | 8 | YES | TSSOP | 50 pF | UNIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 20 µA | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G48 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
74LVC16373APAG
Renesas Electronics Corporation
|
$1.2464 | Yes | Yes | Obsolete | 3.3 V | 5.3 ns | 2 | 8 | YES | TSSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 12.5 mm | RENESAS ELECTRONICS CORP | TSSOP | 48 | PAG48 | compliant | 8542.39.00.01 | Renesas Electronics |