Parametric results for: 74LVC16374ADGG,112 under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74lvc16374adgg112
Select parts from the table below to compare.
Compare
Compare
74LVC16374ADGG,112
Nexperia
$0.4469 Yes Obsolete 2.7 V 7.5 ns 2 8 YES TSSOP 3-STATE LVC/LCX/Z BUS DRIVER CMOS 2 TRUE 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G48 Not Qualified e4 1 125 °C -40 °C 260 30 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm NEXPERIA TSSOP 6.10 MM, ROHS COMPLIANT, PLASTIC, MO-153, SOT362-1, TSSOP-48 48 SOT362-1 compliant 8542.39.00.01 Nexperia
74LVC16374ADGG,112
NXP Semiconductors
Check for Price Yes Transferred 2.7 V 7.5 ns 7 ns 2 8 YES TSSOP 100 MHz 50 pF POSITIVE EDGE 3-STATE LVC/LCX/Z BUS DRIVER CMOS 24 mA 2 TRUE 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G48 Not Qualified e4 1 125 °C -40 °C 260 30 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm NXP SEMICONDUCTORS TSSOP 6.10 MM, ROHS COMPLIANT, PLASTIC, MO-153, SOT362-1, TSSOP-48 48 SOT362-1 compliant 8542.39.00.01