Filter Your Search
1 - 2 of 2 results
|
74LVC1G126GN,132
Nexperia
|
Check for Price | Yes | Active | 3.3 V | 10.5 ns | 1 | 1 | YES | SON | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N6 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 300 µm | DUAL | 350 µm | 900 µm | 1 mm | NEXPERIA | SON | 0.90 X 1 MM, 0.35 MM HEIGHT, SOT1115, XSON-6 | 6 | SOT1115 | compliant | 8542.39.00.01 | Nexperia | |||||||
|
74LVC1G126GN,132
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 10.5 ns | 6 ns | 1 | 1 | YES | SON | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | ENABLE HIGH | 24 mA | 2 | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,12 | RECTANGULAR | SMALL OUTLINE | TIN | NO LEAD | 300 µm | DUAL | 350 µm | 900 µm | 1 mm | NXP SEMICONDUCTORS | SON | 0.90 X 1 MM, 0.35 MM HEIGHT, SOT1115, XSON-6 | 6 | SOT1115 | compliant | 8542.39.00.01 |