Filter Your Search
1 - 2 of 2 results
|
74LVC1G17GV-Q100,125
NXP Semiconductors
|
Check for Price | Transferred | 3.3 V | 14 ns | 1 | 1 | YES | SSOP | LVC/LCX/Z | BUFFER | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 1.9 mm | 1.5 mm | 2.9 mm | NXP SEMICONDUCTORS | PLASTIC, SOT-753, SC-74A, 5 PIN | unknown | 8542.39.00.01 | ||||||||
|
74LVC1G17GV-Q100,125
Nexperia
|
Check for Price | Yes | Active | 3.3 V | 14 ns | 1 | 1 | YES | SSOP | LVC/LCX/Z | BUFFER | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN | GULL WING | 950 µm | DUAL | 1.9 mm | 1.5 mm | 2.9 mm | NEXPERIA | SC-74A, 5 PIN | compliant | 8542.39.00.01 |