Filter Your Search
1 - 2 of 2 results
![]() |
74LVC1G27GF,132
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 25.7 ns | 6.8 ns | 1 | 3 | YES | VSON | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 32 mA | 4 µA | 5.5 V | 1.65 V | AUTOMOTIVE | S-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR, 7 INCH | TIN | NO LEAD | 350 µm | DUAL | 500 µm | 1 mm | 1 mm | NXP SEMICONDUCTORS | SON | 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, XSON-6 | 6 | SOT891 | compliant | |||
![]() |
74LVC1G27GF,132
Nexperia
|
Check for Price | Yes | Obsolete | 3.3 V | 25.7 ns | 6.8 ns | 1 | 3 | YES | VSON | 50 pF | NO | LVC/LCX/Z | NOR GATE | CMOS | 32 mA | 4 µA | 5.5 V | 1.65 V | AUTOMOTIVE | S-PDSO-N6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR, 7 INCH | TIN | NO LEAD | 350 µm | DUAL | 500 µm | 1 mm | 1 mm | NEXPERIA | SON | 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, XSON-6 | 6 | SOT891 | compliant | Nexperia |