Filter Your Search
1 - 2 of 2 results
|
74LVC1G332GV,125
Nexperia
|
$0.2561 | Yes | Active | 1.8 V | 21.5 ns | 1 | 3 | YES | TSSOP | LVC/LCX/Z | OR GATE | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NEXPERIA | TSOP | PLASTIC, SOT457, SC-74, 6 PIN | 6 | SOT457 | compliant | 8542.39.00.01 | Nexperia | |||||||
|
74LVC1G332GV,125
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.8 V | 21.5 ns | 6.2 ns | 1 | 3 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | OR GATE | CMOS | 24 mA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin (Sn) | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 2.9 mm | NXP SEMICONDUCTORS | TSOP | PLASTIC, SOT457, SC-74, 6 PIN | 6 | SOT457 | compliant | 8542.39.00.01 |