Filter Your Search
1 - 6 of 6 results
|
74LVC1G34GW-Q100H
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 11 ns | 5.2 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | BUFFER | CMOS | 24 mA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NXP SEMICONDUCTORS | TSSOP | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5 | 5 | SOT353-1 | compliant | |||||||
|
74LVC1G34GW-Q100
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 11 ns | 1 | 1 | YES | TSSOP | LVC/LCX/Z | BUFFER | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NXP SEMICONDUCTORS | TSSOT | 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5 | 5 | unknown | 8542.39.00.01 | |||||||||||
|
74LVC1G34GW-Q100
Nexperia
|
Check for Price | Yes | Active | 3.3 V | 11 ns | 1 | 1 | YES | TSSOP | LVC/LCX/Z | BUFFER | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP, | compliant | 8542.39.00.01 | |||||||||||||
|
74LVC1G34GW-Q100,125
Nexperia
|
Check for Price | Yes | Active | 3.3 V | 11 ns | 1 | 1 | YES | TSSOP | LVC/LCX/Z | BUFFER | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP, | compliant | 8542.39.00.01 | |||||||||||||
|
74LVC1G34GW-Q100,125
NXP Semiconductors
|
Check for Price | Transferred | 3.3 V | 11 ns | 1 | 1 | YES | TSSOP | LVC/LCX/Z | BUFFER | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74LVC1G34GW-Q100H
Nexperia
|
Check for Price | Active | 3.3 V | 11 ns | 1 | 1 | YES | TSSOP | LVC/LCX/Z | BUFFER | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP | TSSOP, | 5 | SOT353-1 | compliant | Nexperia |