Filter Your Search
1 - 4 of 4 results
![]() |
74LVC1G384GV-Q100H
Nexperia
|
Check for Price | Active | 3.3 V | YES | 195 Ω | 15.5 ns | 13 ns | SPST | 1 | 1 | 37 dB | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.1 mm | 1.5 mm | NEXPERIA | TSOP | TSOP, | 5 | SOT753 | compliant | 8542.39.00.01 | Nexperia | |||||||
|
74LVC1G384GV-Q100
NXP Semiconductors
|
Check for Price | Transferred | SPST | AEC-Q100 | NXP SEMICONDUCTORS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
74LVC1G384GV-Q100
Nexperia
|
Check for Price | Yes | Active | SPST | e3 | 1 | 260 | AEC-Q100 | 30 | TIN | NEXPERIA | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
![]() |
74LVC1G384GV-Q100H
NXP Semiconductors
|
Check for Price | Yes | Transferred | YES | 195 Ω | SPST | CMOS | NC | 1 | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | GULL WING | 950 µm | DUAL | NXP SEMICONDUCTORS | TSOP | 5 | SOT753 | compliant |