Filter Your Search
1 - 2 of 2 results
|
74LVC1G58GW
Philips Semiconductors
|
Check for Price | No | Transferred | 3.3 V | 7.9 ns | YES | TSSOP | 50 pF | YES | CMOS | 24 mA | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e0 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||||||||
|
74LVC1G58GW,125
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.8 V | 7.9 ns | 1 | YES | TSSOP | 50 pF | YES | LVC/LCX/Z | LOGIC CIRCUIT | CMOS | 24 mA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | TSSOP | PLASTIC, SOT-363, SC-88, 6 PIN | 6 | SOT363 |