Filter Your Search
1 - 2 of 2 results
|
74LVC1GU04GW,125
Nexperia
|
$0.1118 | Active | 1.8 V | 6.5 ns | 1 | 1 | YES | TSSOP | LVC/LCX/Z | INVERTER | CMOS | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP | TSSOP, | 5 | SOT353-1 | compliant | 8542.39.00.01 | 2017-02-18 | Nexperia | ||||||||
|
74LVC1GU04GW,125
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.8 V | 6.5 ns | 1 | 1 | YES | TSSOP | 50 pF | NO | LVC/LCX/Z | INVERTER | CMOS | 24 mA | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, TSSOP5/6,.08 | 5 | SOT353-1 | compliant | 8542.39.00.01 |