Parametric results for: 74LVC244ADB-T under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: 74lvc244adbt
Select parts from the table below to compare.
Compare
Compare
N74LVC244ADB-T
NXP Semiconductors
Check for Price Obsolete 3.3 V 5.9 ns 2 4 YES SSOP 50 pF 3-STATE LVC/LCX/Z BUS DRIVER BICMOS 2 TRUE 3.6 V 1.2 V INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm NXP SEMICONDUCTORS SSOP, unknown 8542.39.00.01
74LVC244ADB-T
NXP Semiconductors
Check for Price Yes Yes Transferred 2.7 V 9 ns 2 4 YES SSOP 50 pF 3-STATE LVC/LCX/Z BUS DRIVER CMOS 2 TRUE 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G20 Not Qualified e4 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm NXP SEMICONDUCTORS SSOP, unknown 8542.39.00.01 SSOP 20
74LVC244ADB-T
Nexperia
Check for Price Obsolete 1.8 V 15.8 ns 2 4 YES SSOP 3-STATE LVC/LCX/Z BUS DRIVER CMOS 2 TRUE 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G20 e4 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm NEXPERIA SSOP, compliant 8542.39.00.01 2017-02-01
74LVC244ADB-T
Philips Semiconductors
Check for Price Yes Transferred 3.3 V 5.9 ns 2 4 YES SSOP 3-STATE BUS DRIVER CMOS ENABLE LOW 24 mA 2 TRUE INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 260 20 PLASTIC/EPOXY SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR GULL WING 635 µm DUAL PHILIPS SEMICONDUCTORS SSOP, SSOP20,.3 unknown 8542.39.00.01