Filter Your Search
1 - 9 of 9 results
|
74LVC245ABQ,115
Nexperia
|
$0.2134 | Yes | Active | 2.7 V | 9.5 ns | 1 | 8 | YES | HVQCCN | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PQCC-N20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 4.5 mm | NEXPERIA | QFN | 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT764-1, DHVQFN-20 | 20 | SOT764-1 | compliant | EAR99 | 8542.39.00.01 | 1998-05-20 | Nexperia | |||||||||
|
74LVC245ABQ,115
NXP Semiconductors
|
$0.2402 | Yes | Transferred | 2.7 V | 9.5 ns | 8 ns | 1 | 8 | YES | HVQCCN | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PQCC-N20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | LCC20,.1X.18,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 4.5 mm | NXP SEMICONDUCTORS | QFN | 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT764-1, DHVQFN-20 | 20 | SOT764-1 | compliant | 8542.39.00.01 | |||||||
|
74LVC245ABQ-Q100
Nexperia
|
Check for Price | Yes | Active | 3.3 V | 16.9 ns | 1 | 8 | YES | HVQCCN | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | ALSO OPERATES AT 1.65 TO 3.6V SUPPLY | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PQCC-N20 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 4.5 mm | NEXPERIA | HVQCCN, | compliant | 8542.39.00.01 | ||||||||||||||||
|
74LVC245ABQ
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 2.7 V | 9.5 ns | 8 ns | 1 | 8 | YES | HVQCCN | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PQCC-N20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | LCC20,.1X.18,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 4.5 mm | NXP SEMICONDUCTORS | QFN | 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT764-1, DHVQFN-20 | 20 | compliant | 8542.39.00.01 | NXP | ||||||
|
74LVC245ABQ
Nexperia
|
Check for Price | Yes | Active | 1.8 V | 16.9 ns | 1 | 8 | YES | HVQCCN | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PQCC-N20 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 4.5 mm | NEXPERIA | compliant | EAR99 | 8542.39.00.01 | 1993-08-01 | Nexperia | |||||||||||||||
|
74LVC245ABQ-Q100
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 16.9 ns | 1 | 8 | YES | HVQCCN | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | ALSO OPERATES AT 1.65 TO 3.6V SUPPLY | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PQCC-N20 | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 4.5 mm | NXP SEMICONDUCTORS | HVQCCN, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74LVC245ABQ-Q100X
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 16.9 ns | 8 ns | 1 | 8 | YES | HVQCCN | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | ALSO OPERATES AT 1.65 TO 3.6V SUPPLY | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PQCC-N20 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 20 | PLASTIC/EPOXY | LCC20,.1X.18,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 4.5 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, LCC20,.1X.18,20 | 20 | SOT764-1 | compliant | ||||||||||||
|
74LVC245ABQ-Q100X
Nexperia
|
Check for Price | Active | 3.3 V | 16.9 ns | 1 | 8 | YES | HVQCCN | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | ALSO OPERATES AT 1.65 TO 3.6V SUPPLY | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PQCC-N20 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 4.5 mm | NEXPERIA | QFN | HVQCCN, | 20 | SOT764-1 | compliant | Nexperia | |||||||||||||
|
74LVC245ABQ
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 8 ns | 1 | 8 | YES | QCCN | BIDIRECTIONAL | 3-STATE | CMOS | COMMON CONTROL | 24 mA | TRUE | AUTOMOTIVE | R-PQCC-N20 | Not Qualified | e4 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | LCC20,.1X.18,20 | RECTANGULAR | CHIP CARRIER | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 |