Filter Your Search
1 - 2 of 2 results
|
74LVC245ABQ-Q100X
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 16.9 ns | 8 ns | 1 | 8 | YES | HVQCCN | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | ALSO OPERATES AT 1.65 TO 3.6V SUPPLY | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PQCC-N20 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 20 | PLASTIC/EPOXY | LCC20,.1X.18,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 4.5 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, LCC20,.1X.18,20 | 20 | SOT764-1 | compliant | ||||||||
|
74LVC245ABQ-Q100X
Nexperia
|
Check for Price | Active | 3.3 V | 16.9 ns | 1 | 8 | YES | HVQCCN | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | ALSO OPERATES AT 1.65 TO 3.6V SUPPLY | 2 | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PQCC-N20 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 4.5 mm | NEXPERIA | QFN | HVQCCN, | 20 | SOT764-1 | compliant | Nexperia |