Filter Your Search
1 - 2 of 2 results
|
74LVC257ADB,112
Nexperia
|
$0.1405 | Yes | Obsolete | 2.7 V | 7 ns | 4 | 2 | 1 | YES | SSOP | 3-STATE | LVC/LCX/Z | MULTIPLEXER | CMOS | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP1 | SSOP-16 | 16 | SOT338-1 | compliant | 8542.39.00.01 | 1997-10-27 | Nexperia | |||||||
|
74LVC257ADB,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.7 V | 7 ns | 6 ns | 4 | 2 | 1 | YES | SSOP | 50 pF | 3-STATE | LVC/LCX/Z | MULTIPLEXER | CMOS | 24 mA | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP1 | 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16 | 16 | SOT338-1 | compliant | 8542.39.00.01 |