Filter Your Search
1 - 5 of 5 results
|
74LVC2G240GM,125
Nexperia
|
$0.4268 | Yes | Obsolete | 3.3 V | 11.9 ns | 2 | 1 | YES | VQCCN | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | INVERTED | 5.5 V | 1.65 V | AUTOMOTIVE | S-PQCC-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 500 µm | 1.6 mm | 1.6 mm | NEXPERIA | QFN | QFN-8 | 8 | SOT902-2 | compliant | 8542.39.00.01 | Nexperia | |||||||||
|
74LVC2G240GM
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 11.9 ns | 5.8 ns | 2 | 1 | YES | HVQCCN | 50 pF | UNIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | INVERTED | 5.5 V | 1.65 V | AUTOMOTIVE | S-PQCC-N8 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 500 µm | 1.6 mm | 1.6 mm | NXP SEMICONDUCTORS | QFN | 1.60 X 1.60 MM, 0.50 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MO-255, SOT902-2, QFN-8 | 8 | compliant | 8542.39.00.01 | |||||||
|
74LVC2G240GM-G
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 11.9 ns | 5.8 ns | 2 | 1 | YES | VQCCN | 50 pF | UNIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | INVERTED | 5.5 V | 1.65 V | AUTOMOTIVE | S-PQCC-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 500 µm | 1.6 mm | 1.6 mm | NXP SEMICONDUCTORS | QFN | VQCCN, LCC8,.06SQ,20 | 8 | unknown | 8542.39.00.01 | ||||
|
74LVC2G240GM
Nexperia
|
Check for Price | Yes | Obsolete | 3.3 V | 11.9 ns | 2 | 1 | YES | HVQCCN | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | INVERTED | 5.5 V | 1.65 V | AUTOMOTIVE | S-PQCC-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 500 µm | 1.6 mm | 1.6 mm | NEXPERIA | HVQCCN, | compliant | 8542.39.00.01 | |||||||||||||
|
74LVC2G240GM,125
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 11.9 ns | 5.8 ns | 2 | 1 | YES | VQCCN | 50 pF | UNIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | INVERTED | 5.5 V | 1.65 V | AUTOMOTIVE | S-PQCC-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 500 µm | 1.6 mm | 1.6 mm | NXP SEMICONDUCTORS | QFN | 1.60 X 1.60 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT-902-1, QFN-8 | 8 | SOT902-2 | compliant | 8542.39.00.01 |