Filter Your Search
1 - 4 of 4 results
|
74LVC2G241DC-Q100
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 11 ns | 2 | 1 | YES | VSSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G8 | 1 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NXP SEMICONDUCTORS | TSSOP | 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8 | 8 | unknown | 8542.39.00.01 | ||||||||||||||
|
74LVC2G241DC-Q100H
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 11 ns | 5.4 ns | 2 | 1 | YES | VSSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | ENABLE LOW/HIGH | 24 mA | 2 | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NXP SEMICONDUCTORS | SSOP | 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8 | 8 | compliant | SOT765-1 | |||||||||
|
74LVC2G241DC-Q100
Nexperia
|
Check for Price | Yes | Active | 3.3 V | 11 ns | 2 | 1 | YES | VSSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NEXPERIA | VSSOP, | compliant | 8542.39.00.01 | ||||||||||||
|
74LVC2G241DC-Q100H
Nexperia
|
Check for Price | Active | 3.3 V | 11 ns | 2 | 1 | YES | VSSOP | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 1.65 V | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR, 7 INCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NEXPERIA | SSOP | VSSOP, | 8 | compliant | SOT765-1 | Nexperia |